MS27484T22F35SC L/C

Heilind Number:EDA355-032-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-556-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector in sleek black features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 32 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors to streamline your PCB connections with ease. Available in the Products category under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.