MS27484T22F53PA L/C

Heilind Number:EDA355-032-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-556-278

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Boasting a sleek black color, this connector ensures both functionality and aesthetics. Operating at an amperage of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers durability and fire resistance. With two rows and a total of 32 positions, it facilitates efficient data transfer. The contact material, Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 in and row spacing of .14 in, it allows for precise connections on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Explore our range of connectors under the Products category for more options to suit your connectivity needs.