MS27484T22F53PB L/C

Heilind Number:EDA355-032-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-556-501

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, an essential component for seamless board-to-board integration. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring efficient power delivery at a maximum amperage of 5 A. With two rows of 32 positions each, it offers ample connectivity options, while a .156-inch pitch and .14-inch row spacing facilitate precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance in various environmental conditions. Its straight mount orientation simplifies assembly, making it perfect for a wide range of applications in the electronics industry. Upgrade your connections with this essential connector for seamless data transmission.