MS27484T22F53PD L/C

Heilind Number:EDA355-032-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F53PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F53PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-556-503

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design for seamless integration. Engineered for optimal performance, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding applications. With two rows and 32 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment on your board, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connecting needs. Explore more in our wide range of PCB connectors.