MS27484T22F53S L/C

Heilind Number:EDA355-032-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F53S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-556-504

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing and sleek copper alloy contacts, this connector ensures reliable power transmission at an amperage of 5A. Featuring two rows and 32 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, making it a versatile choice for your electronic projects. Upgrade your PCB connections with this high-quality Card Edge Connector.