MS27484T22F53SB L/C

Heilind Number:EDA355-032-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F53SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-556-508

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also ensures safe operation. With a 5A amperage rating, it provides efficient power transmission, making it ideal for a wide range of applications. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, offer seamless connectivity. Boasting 32 positions, it allows for versatile use in various circuit configurations. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.