355-032-556-512

Heilind Number:EDA355-032-556-512
Manufacturer:EDAC
Manufacturer Number:355-032-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-032-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-556-512

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 32 positions each, it offers ample room for multiple connections. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .14-inch row spacing make for seamless integration on your PCBs. Operating smoothly even in harsh environments, this connector's straight mount orientation and wide temperature range of -40 to 105 °C make it a versatile choice for various applications. Trust in its high-quality construction to meet your connectivity needs with ease.