MS27484T22F53SC L/C

Heilind Number:EDA355-032-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F53SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F53SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-556-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its Copper Alloy contacts ensure reliable transmission, while its dual-row design with 32 positions offers ample connectivity options. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate seamless integration into your circuitry. Upgrade your setup with this essential component for enhanced performance and reliability.