MS27484T22F55P L/C

Heilind Number:EDA355-032-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-032-556-578

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector ensures secure attachment and efficient power transfer. With a current rating of 5 A and sturdy UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability in demanding applications. Featuring two rows and 32 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .156-inch pitch facilitate seamless data transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this essential component for seamless board-to-board connections in your projects.