MS27484T22F55PC L/C

Heilind Number:EDA355-034-500-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F55PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F55PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-203

Detailed Description

Enhance your connectivity with this sleek and durable Card Edge Connector in classic Black. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts providing a secure connection, this connector offers a high amperage of 5 A, making it perfect for power-intensive applications. Featuring a pitch of .156 inches and row spacing of .14 inches, it accommodates 34 positions with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in harsh conditions. Ideal for board-to-board PCB connections, this connector is a versatile and essential component in any electronic setup. Elevate your connectivity game with this premium quality connector.