MS27484T22F55PD L/C

Heilind Number:EDA355-034-500-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F55PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F55PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each capable of carrying up to 5 A of current, this connector offers reliable power transmission. The .156 inch pitch and .14 inch row spacing provide precise alignment, while the 34 positions allow for versatile connectivity. Perfect for PCB applications, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of projects, making it a must-have in any electronic toolkit.