MS27484T22F55S L/C

Heilind Number:EDA355-034-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any environment. With two rows of copper alloy contacts, featuring a pitch of .156 in and row spacing of .14 in, it ensures seamless signal transmission. Its 34 positions accommodate multiple connections with ease, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various PCB setups. Elevate your board-to-board connectivity with this essential component.