MS27484T22F55SA L/C

Heilind Number:EDA355-034-500-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F55SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F55SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB layout. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. The connector offers 34 positions across 2 rows, with a pitch of .156 inches and row spacing of .14 inches, facilitating efficient data transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its straight mount orientation simplifies assembly, making it ideal for board-to-board connections. Upgrade your connectivity solutions with this high-quality component.