MS27484T22F55SC L/C

Heilind Number:EDA355-034-500-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T22F55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T22F55SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-268

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows and a total of 34 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, providing excellent conductivity. The .156-inch pitch and .14-inch row spacing allow for easy installation on PCBs. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this Straight mount orientation connector for a secure and stable connection every time. Upgrade your projects with this essential component, a must-have in any electronic toolkit.