| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T22F55SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-034-500-278 |
MS27484T22F55SD L/C
| Heilind Number: | EDA355-034-500-278 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484T22F55SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this connector features 34 positions and a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for diverse industrial environments. Upgrade your connectivity solutions with this essential component.

