MS27484T24B19P L/C

Heilind Number:EDA355-034-500-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B19P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B19P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-502

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed to deliver optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 34 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation accommodates various setup requirements. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.