MS27484T24B19PA L/C

Heilind Number:EDA355-034-500-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B19PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-503

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 34 positions spread across two rows, ensuring efficient signal transfer. The connectors are crafted from durable UL 94V-0 Thermoplastic Polyester housing, with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your connectivity needs.