355-034-500-507

Heilind Number:EDA355-034-500-507
Manufacturer:EDAC
Manufacturer Number:355-034-500-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-034-500-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 34 positions each, it offers extensive connection possibilities. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Its .156-inch pitch and .14-inch row spacing provide optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Upgrade your electronic projects with this essential component, a must-have in any professional or DIY setup.