MS27484T24B19PD L/C

Heilind Number:EDA355-034-500-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B19PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish, it adds a touch of sophistication while ensuring reliable power transfer at 5 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 34 positions, it offers ample connectivity options for your components. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission, while the .14-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for a secure and stable connection, meeting all your connectivity needs with ease. Explore our range of high-quality PCB connectors for seamless board-to-board integration.