355-034-500-512

Heilind Number:EDA355-034-500-512
Manufacturer:EDAC
Manufacturer Number:355-034-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-034-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission in a variety of applications. Boasting 34 positions and a 5A amperage rating, it accommodates complex circuitry with ease. The straight mount orientation and compact .14-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Trust in this connector's quality and efficiency to power your devices effortlessly.