MS27484T24B19SC L/C

Heilind Number:EDA355-034-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B19SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B19SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, it can handle power-intensive tasks with ease. The Copper Alloy contacts guarantee reliable signal transmission, while the 2-row configuration with 34 positions offers ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .14-inch row spacing allows for efficient PCB layout. Upgrade your electronic systems with this essential component.