MS27484T24B24P L/C

Heilind Number:EDA355-034-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B24P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it boasts a sleek black color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 5A, it ensures reliable power delivery. Featuring two rows of precision-engineered copper alloy contacts, it offers a total of 34 positions for secure mating. The .156-inch pitch and .14-inch row spacing facilitate easy assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Trust in its quality and performance, making it a must-have in your inventory of electronic components.