MS27484T24B24PB L/C

Heilind Number:EDA355-034-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B24PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B24PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a current rating of 5 A, it offers secure power transmission. The two rows of copper alloy contacts, totaling 34 positions, provide ample connectivity options. At a pitch of .156 inches and row spacing of .14 inches, it guarantees precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.