MS27484T24B24PC L/C

Heilind Number:EDA355-034-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B24PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B24PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-208

Detailed Description

Introducing our Card Edge Connector, a versatile component for seamless PCB connections. Designed for durability and performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of 34 positions in total, it offers ample connectivity options for your electronic devices. The contact material, copper alloy, guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment on your circuit boards. Suitable for straight mounting orientation, this connector is perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your projects in a wide range of industries. Upgrade your PCB connections with our high-quality Card Edge Connector.