MS27484T24B24SA L/C

Heilind Number:EDA355-034-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B24SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B24SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-278

Detailed Description

Enhance connectivity within electronic systems with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156 inches, offer precise and stable connections. Its straight mount orientation and 34 positions cater to various application needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB setup with this essential component, ideal for diverse industries and applications.