MS27484T24B29P L/C

Heilind Number:EDA355-034-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B29P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B29P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions, ensuring versatile compatibility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .14 inches, precise and secure connections are assured. Each contact is made from robust Copper Alloy, delivering superior conductivity. Whether for industrial or commercial applications, this connector, in sleek black, offers a sleek and efficient solution for your board-to-board connectivity needs.