MS27484T24B29PA L/C

Heilind Number:EDA355-034-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B29PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B29PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. With a sleek black finish, it not only adds a professional touch to your setup but also ensures reliable performance. Made from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees durability and efficient signal transmission. Its 2-row design with 34 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in need of high-quality connectors, this Card Edge Connector is a must-have for your toolkit. Elevate your PCB projects with ease and confidence.