355-034-520-512

Heilind Number:EDA355-034-520-512
Manufacturer:EDAC
Manufacturer Number:355-034-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-034-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal contact, it features 34 positions across 2 rows, ensuring secure and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in any environment. With a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration into your board layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its black housing and straight mount orientation for a sleek and streamlined design. Upgrade your connectivity with this essential component for your PCB projects.