MS27484T24B29PC L/C

Heilind Number:EDA355-034-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B29PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B29PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-558

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for your PCB assembly. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts, it offers a high amperage of 5 A, ideal for power transmission. The precise pitch of .156 inches and row spacing of .14 inches accommodate 34 positions, providing ample room for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential connector, perfect for seamless board-to-board connections.