MS27484T24B29PD L/C

Heilind Number:EDA355-034-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B29PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B29PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-568

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features dual rows with 34 positions for optimal versatility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Its robust construction, coupled with copper alloy contacts, guarantees secure and efficient power transmission at a maximum of 5A. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector, with a straight mount orientation, delivers exceptional performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for demanding projects. Upgrade your connectivity solutions with this essential component.