MS27484T24B29S L/C

Heilind Number:EDA355-034-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B29S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-520-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With two rows and thirty-four positions, it offers ample space for seamless integration on your PCB. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the Straight mount orientation allows for versatile positioning. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various environments. Upgrade your device's connectivity with this essential component.