MS27484T24B29SA L/C

Heilind Number:EDA355-034-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B29SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B29SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-521-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and aesthetics. Each of its 34 positions is meticulously designed with Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in our Card Edge Connector to elevate the performance and durability of your electronic devices.