MS27484T24B35P L/C

Heilind Number:EDA355-034-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-521-207

Detailed Description

Enhance connectivity within your electronic devices with this double-row Card Edge Connector. Designed for seamless integration on PCBs, it features 34 positions with a pitch of .156 inches, ensuring reliable contact points for optimal performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester in sleek black, meeting stringent safety standards. Each contact is made of durable Copper Alloy, capable of handling up to 5A of current. With a straight mount orientation and a row spacing of .14 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Elevate your PCB connectivity with this essential component.