355-034-521-212

Heilind Number:EDA355-034-521-212
Manufacturer:EDAC
Manufacturer Number:355-034-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-034-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum durability, its housing is crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 34 positions each, this connector ensures seamless and efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Upgrade your system with this essential component for optimal performance.