MS27484T24B35PD L/C

Heilind Number:EDA355-034-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-521-278

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 34 positions, it offers ample space for seamless PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing facilitate effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Trust in its straight mount orientation for a secure and efficient connection every time. Upgrade your electronics with this essential component.