MS27484T24B35S L/C

Heilind Number:EDA355-034-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-521-501

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a seamless connection, it offers a current rating of 5 A, perfect for high-power applications. The .156-inch pitch and .14-inch row spacing allow for easy installation on your board, while the 34 positions cater to a variety of needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for any project. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect solution for your PCB connectivity needs. Elevate your designs with this essential component today.