MS27484T24B35SA L/C

Heilind Number:EDA355-034-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-521-502

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features 34 positions across 2 rows, ensuring efficient data transmission. With a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power delivery even in demanding environments. Crafted with precision, the contacts are made of robust Copper Alloy, providing excellent conductivity. The .156-inch pitch and .14-inch row spacing offer easy installation on your circuit board. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component, now available in our PCB Connectors collection.