MS27484T24B35SB L/C

Heilind Number:EDA355-034-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-521-503

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed with precision and durability in mind, it features two rows of 34 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Its Copper Alloy contacts guarantee efficient power transmission, while the black color adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment. Operating between -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs.