MS27484T24B35SC L/C

Heilind Number:EDA355-034-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-521-504

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration within your electronic systems. With a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both functionality and style. Featuring two rows of high-performance Copper Alloy contacts, each capable of handling up to 5 A of current, it offers reliable power transmission. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 34 positions allow for versatile component attachment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential connector.