MS27484T24B35SD L/C

Heilind Number:EDA355-034-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-521-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, making it perfect for a wide range of applications. With a housing material of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, durability and reliability are guaranteed. Featuring a double row design with 34 positions, it ensures seamless connections on your board. The .156-inch pitch and .14-inch row spacing allow for precise installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with our high-quality Card Edge Connector.