MS27484T24B4SA L/C

Heilind Number:EDA355-034-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. The connector boasts a double-row configuration with 34 positions, facilitating seamless board-to-board connections with a pitch of .156 inches and row spacing of .14 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Its straight mount orientation further streamlines installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this high-quality Card Edge Connector.