MS27484T24B4SC L/C

Heilind Number:EDA355-034-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-555-207

Detailed Description

Enhance your circuit connections with our Card Edge Connector in sleek black. Designed for durability and performance, this connector features a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of 34 positions each, it offers ample space for secure board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -40 to 105°C. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.