MS27484T24B61P L/C

Heilind Number:EDA355-034-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B61P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B61P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-555-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black finish. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 34 positions each, this connector offers ample connectivity for your electronic devices. The .156-inch pitch and .14-inch row spacing provide precision in alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your PCBs with this essential component for seamless and efficient connectivity.