MS27484T24B61PA L/C

Heilind Number:EDA355-034-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B61PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B61PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-555-268

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with durability in mind, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The connector's sleek black color adds a professional touch to your PCB assemblies, while its Copper Alloy contact material guarantees efficient power transmission. With two rows and 34 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing provide precise alignment, facilitating easy installation. Engineered for versatility, this connector supports a straight mount orientation, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent performance in both hot and cold conditions. An essential component in any electronic setup, this connector is a must-have for professionals and hobbyists alike. Elevate your connectivity solutions with this premium Card Edge Connector.