MS27484T24B61PC L/C

Heilind Number:EDA355-034-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B61PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B61PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-555-501

Detailed Description

Enhance connectivity in your PCB layouts with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows of copper alloy contacts, each positioned precisely at .156 inches pitch and .14 inches row spacing, this connector offers seamless integration for up to 34 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse applications. Upgrade your system with this essential component, a perfect fit for any project requiring reliable board-to-board connections.