MS27484T24B61SA L/C

Heilind Number:EDA355-034-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B61SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B61SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-555-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 34 positions, it allows for versatile and reliable connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156 inch pitch and .14 inch row spacing make it compatible with a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for professional or DIY projects, this connector is a must-have for enhancing connectivity and functionality.