MS27484T24B61SC L/C

Heilind Number:EDA355-034-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B61SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B61SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-555-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh conditions. With two rows of precisely engineered copper alloy contacts, it offers a secure and reliable connection for up to 34 positions. The .156-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in our high-quality solution to streamline your PCB assembly process and elevate your system's performance.