355-034-555-512

Heilind Number:EDA355-034-555-512
Manufacturer:EDAC
Manufacturer Number:355-034-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-034-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-555-512

Detailed Description

Enhance your connectivity with our Black Card Edge Connector, designed for seamless integration on PCBs. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows of 34 positions, it offers ample connectivity options with a pitch of .156 inches. The straight mount orientation and compact design make it easy to install and space-efficient. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connections with this high-quality connector.