MS27484T24B61SD L/C

Heilind Number:EDA355-034-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B61SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B61SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-555-558

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 5A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Its double-row configuration with 34 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing allow for precise and secure connections. Perfect for various PCB applications, this connector boasts a straight mount orientation and wide operating temperature range of -40 to 105°C, making it suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.