MS27484T24F19PC L/C

Heilind Number:EDA355-034-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24F19PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24F19PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-556-202

Detailed Description

Enhance connectivity on your PCB with our versatile Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable power transmission for up to 34 positions at a pitch of .156 inches. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects. Explore more of our top-of-the-line PCB connectors in the Board To Board category.